This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BD15IA5MEFJ-LBH2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BD15IA5MEFJ-LBH2
JLCPCB Part #
C3746849
Package
HTSOP-J8
Description
-40℃~+105℃ 1 1.5V 5.5V 500mA 700uA 900mV@(500mA) Fixed Over Current Protection、Over Temperature Protection Positive HTSOP-J8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 250

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8795
250+ $0.3399
500+ $0.3286
1000+ $0.3222
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons