
* Images are for reference only
BAJ0CC0FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BAJ0CC0FP-E2
- JLCPCB Part #
- C5336539
- Package
- TO-252
- Description
- -40℃~+125℃@(Ta) 1 10V 1A 25V 500mV@(500mA) 55dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection、Over Voltage Protection Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6768
10+
$1.4005
30+
$1.2496
100+
$1.0311
500+
$0.9557
1000+
$0.9203
Related Products
Welcome back, may I help you?