
* Images are for reference only
BA7810FP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA7810FP-E2
- JLCPCB Part #
- C3744383
- Package
- TO-252
- Description
- -40℃~+85℃@(Ta) 1 10V 1A 25V 2V@(500mA) 56dB@(120Hz) Fixed Over Current Protection、Thermal Shutdown Positive TO-252 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4044
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4044
In-stock Item Pricing
Qty Unit Price
1+
$1.3840
10+
$1.1383
30+
$1.0035
100+
$0.8494
500+
$0.7819
1000+
$0.7514
Related Products
Welcome back, may I help you?