
* Images are for reference only
IMH9AT110
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- IMH9AT110
- JLCPCB Part #
- C17252719
- Package
- SC-74(SOT-457)
- Description
- 1.4V@1mA,300mV 100mA 13kΩ 2 NPN (Pre-Biased) 250MHz 300mV@100uA,5V 300mV@5mA,250uA 300mW 5.7 50V 68 NPN SC-74(SOT-457) Digital Transistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 100
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 100
In-stock Item Pricing
Qty Unit Price
1+
$0.3658
10+
$0.3578
30+
$0.3529
100+
$0.3481
Related Products
Welcome back, may I help you?