This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BA2902SKN-E2

Extended
Manufacturer
ROHM Semicon
MFR.Part #
BA2902SKN-E2
JLCPCB Part #
C7084808
Package
VQFN-16(4x4)
Description
-40℃~+125℃ 10pA/℃ 2 200V/ms 250nA 2mV 2nA 36V 3V~36V 40nV/√Hz@1kHz 500kHz 7uV/℃ 80dB VQFN-16(4x4) Operational Amplifier ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4953
200+ $0.5975
500+ $0.5766
1000+ $0.5670

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons