
* Images are for reference only
BA178M15CP-E2
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BA178M15CP-E2
- JLCPCB Part #
- C3749277
- Package
- TO-220CP-3
- Description
- -40℃~+85℃@(Ta) 1 130uV 15V 2V@(500mA) 30V 4.5mA 500mA 63dB@(120Hz) Fixed Over Temperature Protection Positive TO-220CP-3 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$2.7512
10+
$2.6870
30+
$2.6436
100+
$2.6003
Welcome back, may I help you?