
* Images are for reference only
BC857BU3T106
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- BC857BU3T106
- JLCPCB Part #
- C6131347
- Package
- SC-70(SOT-323)
- Description
- 100mA 15nA 200mW 210@2mA,5V 250MHz 45V 650mV@5mA,100mA PNP SC-70(SOT-323) Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 152
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0593
200+
$0.0236
500+
$0.0228
1000+
$0.0225
Related Products
Welcome back, may I help you?