
* Images are for reference only
2SCR562F3TR
Extended
- Manufacturer
- ROHM Semicon
- MFR.Part #
- 2SCR562F3TR
- JLCPCB Part #
- C5336635
- Package
- UDFN-3-EP
- Description
- 100nA 1W 200@500mA,2V 220mV 270MHz 30V 6A NPN UDFN-3-EP Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 29
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3146
200+
$0.1218
500+
$0.1175
1000+
$0.1154
Welcome back, may I help you?