* Images are for reference only
RB068MM100TR
- Manufacturer
- ROHM
- MFR.Part #
- RB068MM100TR
- JLCPCB Part #
- C3759809
- Package
- SOD-123F
- Description
- SCHOTTKY RECTIFIER 100V 2A SOD-123FL
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part RB068MM100TR for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
RB068MM100TR technical specifications, attributes, and parameters.
RB068MM100TR symbol, PCB footprint from the free EasyEDA PCB design tool.
RB068MM100TR datasheets or manufacturer documentation.
Datasheet: RB068MM100TR Datasheet (PDF)
Minimum: 26
Full Reel: 3000
Total: $0
Available Order Qty: 0
In-stock Item Pricing