
* Images are for reference only
RNG222M1CBK-1632
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RNG222M1CBK-1632
- JLCPCB Part #
- C2920666
- Package
- Plugin,D16xL31.5mm
- Description
- -40℃~+105℃ 16V 16mm 2000hrs@105℃ 2200uF 31.5mm ±20% 插件,D16xL31.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 276
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 244
In-stock Item Pricing
Qty Unit Price
1+
$0.8249
10+
$0.6589
30+
$0.5768
200+
$0.4704
400+
$0.4221
1000+
$0.3963
Welcome back, may I help you?