This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RN1WS2MΩFT/BA1

Extended
Manufacturer
TyoHM
MFR.Part #
RN1WS2MΩFT/BA1
JLCPCB Part #
C385366
Package
Plugin,D3.3xL9.2mm
Description
1W 2MΩ 350V Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 595

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 568

In-stock Item Pricing

Qty Unit Price
1+ $0.0258
200+ $0.0203
1000+ $0.0173
2000+ $0.0155
10000+ $0.0139
20000+ $0.0130

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons