
* Images are for reference only
RN1/4W30KFPA
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1/4W30KFPA
- JLCPCB Part #
- C5249400
- Package
- Plugin,D2.4xL6.4mm
- Description
- -65℃~+175℃ 250mW 30kΩ Metal Film Resistor ±1% Plugin,D2.4xL6.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 2000
Total: $0.00
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0119
500+
$0.0094
1500+
$0.0080
5000+
$0.0068
25000+
$0.0061
50000+
$0.0057
Welcome back, may I help you?