
* Images are for reference only
RN1/2WS2KΩFT/BA1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1/2WS2KΩFT/BA1
- JLCPCB Part #
- C385487
- Package
- Plugin,D2.4xL6.5mm
- Description
- 2kΩ 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.4xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2894
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 2885
In-stock Item Pricing
Qty Unit Price
1+
$0.0170
500+
$0.0134
1500+
$0.0113
5000+
$0.0098
25000+
$0.0087
50000+
$0.0082
Related Products
Welcome back, may I help you?