
* Images are for reference only
RN1/2W33KΩFT/BA1
Extended
- Manufacturer
- TyoHM
- MFR.Part #
- RN1/2W33KΩFT/BA1
- JLCPCB Part #
- C385620
- Package
- Plugin,D3.3xL9.2mm
- Description
- 33kΩ 350V 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D3.3xL9.2mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 36
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0210
200+
$0.0165
1000+
$0.0140
2000+
$0.0125
10000+
$0.0111
20000+
$0.0104
Related Products
Welcome back, may I help you?