
* Images are for reference only
RM10D271KD14ECW0
Extended
- Manufacturer
- Dersonic
- MFR.Part #
- RM10D271KD14ECW0
- JLCPCB Part #
- C253958
- Package
- Plugin,P=7.5mm
- Description
- 175V 225V 25A 270V 370pF@1kHz 37J 400mW 455V 7.5mm 插件,P=7.5mm Varistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 226
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0497
100+
$0.0395
300+
$0.0345
1000+
$0.0307
5000+
$0.0278
10000+
$0.0261
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?