
* Images are for reference only
RL60-375
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- RL60-375
- JLCPCB Part #
- C20860
- Package
- Plugin,P=10.2mm
- Description
- 100mΩ 24s 28.5mm 3.2W 3.75A 30mΩ 40A 60V 7.5A 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 162
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 162
In-stock Item Pricing
Qty Unit Price
1+
$0.3474
50+
$0.2734
150+
$0.2417
500+
$0.2022
2500+
$0.1845
5000+
$0.1740
Related Products
Welcome back, may I help you?