
* Images are for reference only
SMD1210P035TF/16
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- SMD1210P035TF/16
- JLCPCB Part #
- C53286348
- Package
- 1210
- Description
- -40℃~+85℃ 1.3Ω 16V 200ms 200mΩ 30A 350mA 600mW 750mA 1210 Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3950
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3950
In-stock Item Pricing
Qty Unit Price
1+
$0.1062
50+
$0.0845
150+
$0.0737
500+
$0.0657
2500+
$0.0591
4000+
$0.0559
Related Products
Welcome back, may I help you?