
* Images are for reference only
RL250-800
Extended
- Manufacturer
- RUILON(Shenzhen Ruilongyuan Elec)
- MFR.Part #
- RL250-800
- JLCPCB Part #
- C20866
- Package
- Plugin,P=5.1mm
- Description
- 1.6A 18s 20mm 250V 3.5W 3Ω 400mΩ 5A 800mA 插件,P=5.1mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3535
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 3479
In-stock Item Pricing
Qty Unit Price
1+
$0.4785
10+
$0.3802
30+
$0.3383
100+
$0.2852
500+
$0.2610
1000+
$0.2191
Related Products
Welcome back, may I help you?