This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RL0603FR-070R56L

Extended
Manufacturer
YAGEO
MFR.Part #
RL0603FR-070R56L
JLCPCB Part #
C728457
Package
0603
Description
-55℃~+155℃ 100mW 560mΩ Thick Film Resistor ±1% ±300ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 4892

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 4867

In-stock Item Pricing

Qty Unit Price
1+ $0.0083
500+ $0.0081
1500+ $0.0080
5000+ $0.0079

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons