
* Images are for reference only
RK73H1FTTBL3003F
Extended
- Manufacturer
- KOA Speer Elec
- MFR.Part #
- RK73H1FTTBL3003F
- JLCPCB Part #
- C520386
- Package
- 01005
- Description
- -55℃~+155℃ 20V 300kΩ 30mW ±1% ±200ppm/℃ 01005 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 20000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0993
50+
$0.0795
150+
$0.0695
500+
$0.0621
2500+
$0.0469
5000+
$0.0439
Related Products
Welcome back, may I help you?