
* Images are for reference only
RK1606A-SW
Extended
- Manufacturer
- Shenzhen Haoruijia Elec.
- MFR.Part #
- RK1606A-SW
- JLCPCB Part #
- C2931283
- Package
- TO-220AB-3
- Description
- -40℃~+125℃ 1.2kV 1.3V 1.55V 10mA 15mA 168A 16A 1W TO-220AB-3 Thyristors (SCR)/Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 728
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 717
In-stock Item Pricing
Qty Unit Price
1+
$0.6017
10+
$0.4839
50+
$0.4259
100+
$0.3678
500+
$0.3323
1000+
$0.3146
Related Products
Welcome back, may I help you?