
* Images are for reference only
RHEF1500
Extended
- Manufacturer
- Littelfuse
- MFR.Part #
- RHEF1500
- JLCPCB Part #
- C3762426
- Package
- Plugin,P=10.2mm
- Description
- 10.2mm 15A 15A 16V 23.5mm 28s 3.2mΩ 9.2mΩ 插件,P=10.2mm Resettable Fuses ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 12
In-stock Item Pricing
Qty Unit Price
1+
$0.9102
10+
$0.7218
30+
$0.6283
250+
$0.5349
Related Products
Welcome back, may I help you?