This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

RGF1B-E3/67A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
RGF1B-E3/67A
JLCPCB Part #
C6390836
Package
DO-214BA
Description
-65℃~+175℃ 1.3V@1.0A 100V 150ns 1A 30A 5uA Independent DO-214BA Switching Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 2500

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.5660
10+ $0.5548
30+ $0.5451
100+ $0.5371

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons