
* Images are for reference only
RGA220M2ABK-0611G
Extended
- Manufacturer
- Lelon
- MFR.Part #
- RGA220M2ABK-0611G
- JLCPCB Part #
- C7442669
- Package
- Plugin,D6.3xL11mm
- Description
- -40℃~+105℃ 100V 11mm 2000hrs@105℃ 22uF 6.3mm ±20% Plugin,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 480
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 425
In-stock Item Pricing
Qty Unit Price
1+
$0.0568
100+
$0.0449
300+
$0.0388
1000+
$0.0344
5000+
$0.0307
10000+
$0.0289
Related Products
Welcome back, may I help you?