
* Images are for reference only
RC52810A
Extended
- Manufacturer
- RF Crazy
- MFR.Part #
- RC52810A
- JLCPCB Part #
- C2886279
- Package
- SMD
- Description
- -30℃~+85℃ -96dBm 20m~100m 2V~3.6V 3.4mA 4.3mA 4dBm Bluetooth 5.3 UART nRF52810QFAA Chip SMD Bluetooth Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7628
10+
$2.6947
30+
$2.6488
100+
$2.4698
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?