


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF Crazy | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 6dBm | |
| Voltage - Supply | 2V~3.6V | |
| Utilized IC / Part | OM6621DQ Chip | |
| Communication Distance | 20m~100m | |
| Interface Type | UART | |
| Send Current | 12.8mA | |
| Receive Current | 5.1mA | |
| Wireless Standard | Bluetooth 5.2 |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RC6621DQ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | IoT/Communication Modules/Bluetooth Modules | |
| Manufacturer | RF Crazy | |
| Package | - | |
| Operating Temperature | -30℃~+85℃ | |
| Sensitivity | -94dBm | |
| Output Power(Max) | 6dBm | |
| Voltage - Supply | 2V~3.6V | |
| Utilized IC / Part | OM6621DQ Chip | |
| Communication Distance | 20m~100m | |
| Interface Type | UART | |
| Send Current | 12.8mA | |
| Receive Current | 5.1mA | |
| Wireless Standard | Bluetooth 5.2 |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RC6621DQ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The RC6621DQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.