
* Images are for reference only
RFBPF1608060AA7M1U
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RFBPF1608060AA7M1U
- JLCPCB Part #
- C201796
- Package
- SMD-4P,1.6x0.8mm
- Description
- 0.95dB 2.4GHz~2.5GHz 20dB、23dB 50Ω Bandpass SMD-4P,1.6x0.8mm RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.2009
10+
$0.1571
30+
$0.1382
100+
$0.1148
500+
$0.1043
1000+
$0.0980
Related Products
Welcome back, may I help you?