
* Images are for reference only
RF03N330J250
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RF03N330J250
- JLCPCB Part #
- C180270
- Package
- 0201
- Description
- 25V 33pF NP0 ±5% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15019
Minimum: 1
Full Reel: 15000
$0.01
Add To List
Available Order Qty: 15018
In-stock Item Pricing
Qty Unit Price
1+
$0.0213
200+
$0.0168
600+
$0.0143
2000+
$0.0128
15000+
$0.0115
30000+
$0.0108
Related Products
Welcome back, may I help you?