
* Images are for reference only
RFBPB2012090AM1T59
Extended
- Manufacturer
- Walsin Tech Corp
- MFR.Part #
- RFBPB2012090AM1T59
- JLCPCB Part #
- C127614
- Package
- 0805
- Description
- 2.4GHz~2.5GHz 2.5dB 35dB 50Ω Bandpass 0805 RF Filters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 282
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0403
200+
$0.0316
600+
$0.0270
2000+
$0.0215
10000+
$0.0191
20000+
$0.0178
Related Products
Welcome back, may I help you?