
* Images are for reference only
TPAN0263F470RK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- TPAN0263F470RK9
- JLCPCB Part #
- C52033761
- Package
- TO-263
- Description
- -55℃~+150℃ 470Ω 500V 50W Planar Non-Inductive Power Resistor ±1% ±100ppm/℃ TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 120
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 120
In-stock Item Pricing
Qty Unit Price
1+
$3.2280
10+
$2.7931
50+
$2.5338
100+
$2.2728
500+
$2.1520
1000+
$2.0973
Related Products
Welcome back, may I help you?