This website requires JavaScript.
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR7609J20M0K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR7609J20M0K9
JLCPCB Part #
C19681748
Package
Plugin,D10.5xL76mm
Description
-55℃~+175℃ 20MΩ 22.5kV 7.5W Thick Film Resistor ±100ppm/℃ ±5% 插件,D10.5xL76mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 20

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $6.8425
10+ $6.6864
40+ $6.5833
100+ $6.4803

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons