
* Images are for reference only
PTFR0805B80K6P9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0805B80K6P9
- JLCPCB Part #
- C2849352
- Package
- 0805
- Description
- -55℃~+155℃ 130mW 150V 80.6kΩ Thin Film Resistor ±0.1% ±25ppm/℃ 0805 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0811
100+
$0.0659
300+
$0.0584
1000+
$0.0527
5000+
$0.0402
10000+
$0.0379
Related Products
Welcome back, may I help you?