
* Images are for reference only
PTFR0603Q510RN9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0603Q510RN9
- JLCPCB Part #
- C19686527
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 510Ω Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4913
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4913
In-stock Item Pricing
Qty Unit Price
1+
$0.5928
10+
$0.4736
30+
$0.4221
100+
$0.3592
500+
$0.3303
1000+
$0.3141
Related Products
Welcome back, may I help you?