
* Images are for reference only
PTFR0603Q30K0N9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0603Q30K0N9
- JLCPCB Part #
- C51822131
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 30kΩ Thin Film Resistor ±0.02% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4213
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4213
In-stock Item Pricing
Qty Unit Price
1+
$0.5937
10+
$0.4743
30+
$0.4227
100+
$0.3598
500+
$0.3307
1000+
$0.3146
Related Products
Welcome back, may I help you?