
* Images are for reference only
PTFR0603B8K87N9
Extended
- Manufacturer
- RESI
- MFR.Part #
- PTFR0603B8K87N9
- JLCPCB Part #
- C19680060
- Package
- 0603
- Description
- -55℃~+155℃ 100V 100mW 8.87kΩ Thin Film Resistor ±0.1% ±10ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4687
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 4687
In-stock Item Pricing
Qty Unit Price
1+
$0.1742
50+
$0.1392
150+
$0.1241
500+
$0.1053
2500+
$0.0970
5000+
$0.0920
Related Products
Welcome back, may I help you?