
* Images are for reference only
HVLR1905F5M60K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1905F5M60K9
- JLCPCB Part #
- C23763447
- Package
- Plugin,D6.5xL19mm
- Description
- -55℃~+175℃ 1W 3.5kV 5.6MΩ Thick Film Resistor ±1% ±100ppm/℃ Plugin,D6.5xL19mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$11.2329
10+
$11.0924
50+
$10.8501
100+
$10.6386
Related Products
Welcome back, may I help you?