


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RESI | |
| Package | 6918 | |
| Resistance | 0.05mΩ | |
| Power(Watts) | 25W | |
| Type | Shunt | |
| Tolerance | ±5% | |
| Current Rating | 700A | |
| Mounting Type | Screw |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ARCS6918JL050A9L technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Current Sense Resistors / Shunt Resistors | |
| Manufacturer | RESI | |
| Package | 6918 | |
| Resistance | 0.05mΩ | |
| Power(Watts) | 25W | |
| Type | Shunt | |
| Tolerance | ±5% | |
| Current Rating | 700A | |
| Mounting Type | Screw |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ARCS6918JL050A9L. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ARCS6918JL050A9L datasheets or manufacturer documentation.
Datasheet: ARCS6918JL050A9L Datasheet (PDF)
The ARCS6918JL050A9L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.