
* Images are for reference only
PCSR2512JR047M6
Extended
- Manufacturer
- RESI
- MFR.Part #
- PCSR2512JR047M6
- JLCPCB Part #
- C48982658
- Package
- 2512
- Description
- 1W 47mΩ Current Sense Resistor SMD ±15ppm/℃ ±5% 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3988
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3988
In-stock Item Pricing
Qty Unit Price
1+
$0.5606
10+
$0.5026
30+
$0.4752
100+
$0.4462
500+
$0.4285
1000+
$0.4205
Related Products
Welcome back, may I help you?