
* Images are for reference only
PCSR2512DR005M6
Extended
- Manufacturer
- RESI
- MFR.Part #
- PCSR2512DR005M6
- JLCPCB Part #
- C29739337
- Package
- 2512
- Description
- 2W 5mΩ Current Sense Resistor SMD ±0.5% ±15ppm/℃ 2512 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3304
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 3301
In-stock Item Pricing
Qty Unit Price
1+
$1.8643
10+
$1.5775
30+
$1.3987
100+
$1.2150
500+
$1.1312
1000+
$1.0957
Related Products
Welcome back, may I help you?