
* Images are for reference only
MMFR6518B24R0V9
Extended
- Manufacturer
- RESI
- MFR.Part #
- MMFR6518B24R0V9
- JLCPCB Part #
- C19708064
- Package
- Plugin,D6.5xL18.3mm
- Description
- -55℃~+125℃ 1W 24Ω 400V Metal Film Resistors ±0.1% ±5ppm/℃ Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 112
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 112
In-stock Item Pricing
Qty Unit Price
1+
$2.5938
10+
$2.4621
30+
$2.3834
100+
$2.3047
500+
$2.2694
1000+
$2.2534
Related Products
Welcome back, may I help you?