
* Images are for reference only
MMFR6518B1K10V9
Extended
- Manufacturer
- RESI
- MFR.Part #
- MMFR6518B1K10V9
- JLCPCB Part #
- C19708082
- Package
- Plugin,D6.5xL18.3mm
- Description
- -55℃~+125℃ 1.1kΩ 1W 400V Metal Film Resistors ±0.1% ±5ppm/℃ Plugin,D6.5xL18.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 48
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 48
In-stock Item Pricing
Qty Unit Price
1+
$3.8301
10+
$3.3032
30+
$2.9906
100+
$2.6748
500+
$2.5282
1000+
$2.4637
Related Products
Welcome back, may I help you?