
* Images are for reference only
HVLR1279F3M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR1279F3M00K9
- JLCPCB Part #
- C19699961
- Package
- Plugin,D10.5xL127mm
- Description
- -55℃~+175℃ 12W 3MΩ 40kV Thick Film Resistor ±1% ±100ppm/℃ 插件,D10.5xL127mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 5
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$29.2170
30+
$27.9186
Related Products