
* Images are for reference only
HVLR7609J1M00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR7609J1M00K9
- JLCPCB Part #
- C19681668
- Package
- Plugin,D10.5xL76mm
- Description
- -55℃~+175℃ 1MΩ 22.5kV 7.5W Thick Film Resistor ±100ppm/℃ ±5% 插件,D10.5xL76mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$9.6365
10+
$8.3209
40+
$7.5180
100+
$6.8457
Related Products
Welcome back, may I help you?