This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

HVLR7609F500MK9

Extended
Manufacturer
RESI
MFR.Part #
HVLR7609F500MK9
JLCPCB Part #
C6638304
Package
Plugin,D10.5xL76mm
Description
-55℃~+175℃ 22.5kV 500MΩ 7.5W Thick Film Resistor ±1% ±100ppm/℃ Plugin,D10.5xL76mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 15

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $22.6167
10+ $21.5474
30+ $19.6949
100+ $18.0798

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons