
* Images are for reference only
MMFR6518B12R0V9
Extended
- Manufacturer
- RESI
- MFR.Part #
- MMFR6518B12R0V9
- JLCPCB Part #
- C19708059
- Package
- Plugin,D6.5xL18.3mm
- Description
- -55℃~+125℃ 12Ω 1W 400V Metal Film Resistors ±0.1% ±5ppm/℃ 插件,D6.5xL18.3mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 78
Minimum: 1
Full Reel: 80
$0.01
Add To List
Available Order Qty: 78
In-stock Item Pricing
Qty Unit Price
1+
$2.3840
10+
$2.3277
30+
$2.2908
100+
$2.2538
Related Products