
* Images are for reference only
HVLR5208J100MK9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR5208J100MK9
- JLCPCB Part #
- C22399483
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 100MΩ 15kV 5W Thick Film Resistor ±100ppm/℃ ±5% 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.9373
10+
$6.8529
40+
$6.1923
100+
$5.6396
Related Products
Welcome back, may I help you?