This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

HVLR5208B2M00K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR5208B2M00K9
JLCPCB Part #
C29375896
Package
插件,D9.5xL52mm
Description
-55℃~+175℃ 15kV 2MΩ 5W Thick Film Resistor ±0.1% ±100ppm/℃ 插件,D9.5xL52mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 20

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $29.7253
20+ $28.3210

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons