
* Images are for reference only
HVHR5208G10G0K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVHR5208G10G0K9
- JLCPCB Part #
- C49244296
- Package
- 插件,D9.5xL52mm
- Description
- -55℃~+175℃ 10000MΩ 15kV 2.5W Thick Film Resistor ±100ppm/℃ ±2% 插件,D9.5xL52mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 20
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$22.6176
10+
$21.6433
40+
$19.9543
100+
$18.4832
Related Products
Welcome back, may I help you?