
* Images are for reference only
HVLR3908F1K00K9
Extended
- Manufacturer
- RESI
- MFR.Part #
- HVLR3908F1K00K9
- JLCPCB Part #
- C19685035
- Package
- Plugin,D9.5xL39mm
- Description
- -55℃~+175℃ 10kV 1kΩ 3W Thick Film Resistor ±1% ±100ppm/℃ 插件,D9.5xL39mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$14.4773
10+
$14.2760
50+
$13.9265
100+
$13.6236
Related Products
Welcome back, may I help you?