This website requires JavaScript.
no-image

* Images are for reference only

HVLR1029F5M00K9

Extended
Manufacturer
RESI
MFR.Part #
HVLR1029F5M00K9
JLCPCB Part #
C7205263
Package
Plugin,D9xL102mm
Description
-55℃~+175℃ 10W 5MΩ Thick Film Resistor ±1% ±100ppm/℃ Plugin,D9xL102mm Through Hole Resistors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $42.8375
200+ $17.0922
500+ $16.5222
1000+ $16.2388

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons